
SI3016-KS | |
|---|---|
DigiKey Part Number | 296-17466-ND |
Manufacturer | |
Manufacturer Product Number | SI3016-KS |
Description | IC EMBEDDED V.90 MODEM DSP |
Customer Reference | |
Detailed Description | Modem V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Data Format | V.21, V.22, V.23, V.32, V.34, V.90, Bell 103, Bell 212A | |
Baud Rates | - | |
Voltage - Supply | 1.42V ~ 1.65V | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

