
SG3524DR | |
|---|---|
DigiKey Part Number | 296-26329-2-ND - Tape & Reel (TR) 296-26329-1-ND - Cut Tape (CT) 296-26329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3524DR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SG3524DR Models |
Category | Frequency - Switching 450kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,76240 € | 19,06 € |
| 100 | 0,67530 € | 67,53 € |
| 250 | 0,63376 € | 158,44 € |
| 500 | 0,60874 € | 304,37 € |
| 1.000 | 0,59946 € | 599,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56637 € | 1.415,93 € |
| 5.000 | 0,55326 € | 2.766,30 € |
| 7.500 | 0,54670 € | 4.100,25 € |
| 12.500 | 0,53942 € | 6.742,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


