SG3524D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.093
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 668
Unit Price: 1,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.158
Unit Price: 1,51000 €
Datasheet

Similar


onsemi
In Stock: 4.859
Unit Price: 1,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 975
Unit Price: 1,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.889
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 7.796
Unit Price: 0,94000 €
Datasheet
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3524D

DigiKey Part Number
296-9686-5-ND
Manufacturer
Manufacturer Product Number
SG3524D
Description
IC REG CTRLR MULT TOP 16SOIC
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SG3524D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 40V
Frequency - Switching
450kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types