
SERDESUB-913ROS/NOPB | |
|---|---|
DigiKey Part Number | 296-37775-ND |
Manufacturer | |
Manufacturer Product Number | SERDESUB-913ROS/NOPB |
Description | EVAL BOARD DS90UB913Q DS90UB914Q |
Customer Reference | |
Detailed Description | DS90UB913Q, DS90UB914Q - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS90UB913Q, DS90UB914Q | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

