
SERDES01-40USB/NOPB | |
|---|---|
DigiKey Part Number | SERDES01-40USB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SERDES01-40USB/NOPB |
Description | EVAL BOARD FOR DS99R101 DS99R102 |
Customer Reference | |
Detailed Description | DS99R101, DS99R102 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | DS99R101, DS99R102 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

