
SE555FKB | |
|---|---|
DigiKey Part Number | 296-SE555FKB-ND |
Manufacturer | |
Manufacturer Product Number | SE555FKB |
Description | IC OSC SINGLE TIMER 1MHZ 20-CLCC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 1mHz ~ 100kHz 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | SE555FKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 1mHz ~ 100kHz | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 12 mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) | |
Mounting Type | Surface Mount |

