Similar
Similar
Similar
Similar
Similar

SE555DRG4 | |
|---|---|
DigiKey Part Number | 296-41385-2-ND - Tape & Reel (TR) 296-41385-1-ND - Cut Tape (CT) 296-41385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE555DRG4 |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SE555DRG4 Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE555DR | Texas Instruments | 0 | 296-39169-1-ND | 0,38000 € | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 2.270 | LM555CM/NOPB-ND | 1,22000 € | Similar |
| LM555CMX/NOPB | Texas Instruments | 17.320 | LM555CMX/NOPBCT-ND | 1,08000 € | Similar |
| LMC555CM/NOPB | Texas Instruments | 0 | LMC555CM/NOPB-ND | 0,00000 € | Similar |
| LMC555CMX/NOPB | Texas Instruments | 38.721 | LMC555CMX/NOPBCT-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10348 € | 517,40 € |
| 7.500 | 0,10183 € | 763,73 € |
| 12.500 | 0,09999 € | 1.249,88 € |
| 17.500 | 0,09892 € | 1.731,10 € |
| 25.000 | 0,09789 € | 2.447,25 € |
| 62.500 | 0,09568 € | 5.980,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



