
SD340EVK | |
|---|---|
DigiKey Part Number | SD340EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD340EVK |
Description | EVAL BOARD FOR LMH0340SQX |
Customer Reference | |
Detailed Description | LMH0340SQX - Serializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer | |
Embedded | - | |
Utilized IC / Part | LMH0340SQX | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

