
SD303EVK | |
|---|---|
DigiKey Part Number | SD303EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD303EVK |
Description | EVAL BOARD FOR LMH0303 |
Customer Reference | |
Detailed Description | LMH0303 - Cable Driver Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Cable Driver | |
Embedded | No | |
Utilized IC / Part | LMH0303 | |
Primary Attributes | 3Gbps HD/SD SDI | |
Secondary Attributes | 3.135V ~ 3.465V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

