
SD001SQ-EVK | |
|---|---|
DigiKey Part Number | SD001SQ-EVK-ND |
Manufacturer | |
Manufacturer Product Number | SD001SQ-EVK |
Description | EVAL BOARD FOR LMH0001 |
Customer Reference | |
Detailed Description | LMH0001 - Digital Cable Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | No | |
Utilized IC / Part | LMH0001 | |
Primary Attributes | DVB-ASI and SMPTE Video Transmission | |
Secondary Attributes | Differential Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

