
SCANSTA112VSX/NOPB | |
|---|---|
DigiKey Part Number | 296-43855-2-ND - Tape & Reel (TR) 296-43855-1-ND - Cut Tape (CT) 296-43855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCANSTA112VSX/NOPB |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Testing Equipment Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA112VSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,90790 € | 8.907,90 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |

