Direct

SCANSTA112VS | |
|---|---|
DigiKey Part Number | SCANSTA112VS-ND |
Manufacturer | |
Manufacturer Product Number | SCANSTA112VS |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Customer Reference | |
Detailed Description | Testing Equipment Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA112VS Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 100-TQFP |
Packaging Tray | Supplier Device Package 100-TQFP (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Testing Equipment | Base Product Number |
Interface IEEE 1149.1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCANSTA112VS/NOPB | Texas Instruments | 220 | SCANSTA112VS/NOPB-ND | 18,75000 € | Direct |


