
SCANSTA112SMX | |
|---|---|
DigiKey Part Number | SCANSTA112SMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANSTA112SMX |
Description | IC INTERFACE SPECIALIZED 100FBGA |
Customer Reference | |
Detailed Description | Testing Equipment Interface 100-FBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA112SMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-FBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,69157 € | 13.691,57 € |
| Unit Price without VAT: | 13,69157 € |
|---|---|
| Unit Price with VAT: | 16,29297 € |

