SCANSTA111SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 8,12036 €
Datasheet
Testing Equipment Interface 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA111SM

DigiKey Part Number
SCANSTA111SM-ND
Manufacturer
Manufacturer Product Number
SCANSTA111SM
Description
IC INTERFACE SPECIALIZED 49BGA
Customer Reference
Detailed Description
Testing Equipment Interface 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA111SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 272 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
41612,05950 €5.016,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,05950 €
Unit Price with VAT:14,35081 €

Other Suppliers on DigiKey

272In Stock
Ships from Rochester Electronics, LLC