Testing Equipment Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA111MTX/NOPB

DigiKey Part Number
SCANSTA111MTX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCANSTA111MTX/NOPB
Description
IC INTERFACE SPECIALIZED 48TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Testing Equipment Interface 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA111MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,60499 €6.604,99 €
Manufacturers Standard Package
Unit Price without VAT:6,60499 €
Unit Price with VAT:7,85994 €