
SCANPSC110FLMQB | |
|---|---|
DigiKey Part Number | SCANPSC110FLMQB-ND |
Manufacturer | |
Manufacturer Product Number | SCANPSC110FLMQB |
Description | IC INTERFACE SPECIALIZED 28CLCC |
Customer Reference | |
Detailed Description | Interface 28-LCC (11.43x11.43) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 28-QFN | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Mounting Type | Surface Mount | |
Base Product Number |

