
SCAN92LV090SLC/NOPB | |
|---|---|
DigiKey Part Number | SCAN92LV090SLC/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SCAN92LV090SLC/NOPB |
Description | IC TRANSCEIVER HALF 9/9 64NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9/9 Transceiver Half LVDS 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN92LV090SLC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 9/9 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LFBGA | |
Supplier Device Package | 64-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 6,42225 € | 2.312,01 € |
| Unit Price without VAT: | 6,42225 € |
|---|---|
| Unit Price with VAT: | 7,64248 € |

