SCAN928028TUF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 20,18361 €
Datasheet
480Mbps Serializer 10 Input 1 Output 196-NFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN928028TUF

DigiKey Part Number
SCAN928028TUF-ND
Manufacturer
Manufacturer Product Number
SCAN928028TUF
Description
IC SERIALIZER 8CH 10:1 196-LBGA
Customer Reference
Detailed Description
480Mbps Serializer 10 Input 1 Output 196-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
SCAN928028TUF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
480Mbps
Input Type
LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-NFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.531 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.531In Stock
Ships from Rochester Electronics, LLC