SCAN921821TSM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 100
Unit Price: 14,59000 €
Datasheet
2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921821TSM

DigiKey Part Number
SCAN921821TSM-ND
Manufacturer
Manufacturer Product Number
SCAN921821TSM
Description
IC SERIALIZER DUAL 18BIT 100FBGA
Customer Reference
Detailed Description
2.38Gbps Serializer 18 Input 1 Output 100-FBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921821TSM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
2.38Gbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
18
Number of Outputs
1
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LFBGA
Supplier Device Package
100-FBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes