Direct

SCAN921226HSM | |
|---|---|
DigiKey Part Number | SCAN921226HSM-ND |
Manufacturer | |
Manufacturer Product Number | SCAN921226HSM |
Description | IC SER/DESER HI TEMP 80MHZ LVDS |
Customer Reference | |
Detailed Description | 800Mbps Deserializer 1 Input 10 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921226HSM Models |
Category | Number of Inputs 1 |
Manufacturer Texas Instruments | Number of Outputs 10 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 49-LFBGA |
Input Type LVDS | Supplier Device Package 49-NFBGA (7x7) |
Output Type LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCAN921226HSM/NOPB | Texas Instruments | 2.715 | 296-43547-ND | 10,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 416 | 12,76909 € | 5.311,94 € |
| Unit Price without VAT: | 12,76909 € |
|---|---|
| Unit Price with VAT: | 15,19522 € |


