Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SCAN921025HSMX/NOPB | |
|---|---|
DigiKey Part Number | 296-45141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCAN921025HSMX/NOPB |
Description | IC SERDES LVDS 10BIT BUS 49FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN921025HSMX/NOPB Models |
Category | Number of Inputs 10 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 800Mbps | Package / Case 49-LFBGA |
Input Type LVCMOS, LVTTL | Supplier Device Package 49-NFBGA (7x7) |
Output Type LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCAN921025HSM/NOPB | Texas Instruments | 408 | SCAN921025HSM/NOPB-ND | 11,25000 € | Parametric Equivalent |
| SCAN921025SLC/NOPB | Texas Instruments | 0 | SCAN921025SLC/NOPB-ND | 9,98125 € | Parametric Equivalent |
| SCAN921025HSM | Rochester Electronics, LLC | 6.160 | 2156-SCAN921025HSM-ND | 11,55864 € | Parametric Equivalent |
| SCAN921025HSM-NS | Rochester Electronics, LLC | 3.013 | 2156-SCAN921025HSM-NS-ND | 11,55864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,55339 € | 13.106,78 € |
| Unit Price without VAT: | 6,55339 € |
|---|---|
| Unit Price with VAT: | 7,79853 € |



