SCAN921023SLC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.912
Unit Price: 10,83500 €
Datasheet
660Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN921023SLC

DigiKey Part Number
SCAN921023SLC-ND
Manufacturer
Manufacturer Product Number
SCAN921023SLC
Description
IC SERIALIZER 10BIT 49FBGA
Customer Reference
Detailed Description
660Mbps Serializer 10 Input 1 Output 49-NFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN921023SLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Function
Serializer
Data Rate
660Mbps
Input Type
LVCMOS, LVTTL
Output Type
LVDS
Number of Inputs
10
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
49-LFBGA
Supplier Device Package
49-NFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2.912 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
41610,50649 €4.370,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,50649 €
Unit Price with VAT:12,50272 €

Other Suppliers on DigiKey

2.912In Stock
Ships from Rochester Electronics, LLC