Parametric Equivalent
Parametric Equivalent

SCAN90CP02SP/NOPB | |
|---|---|
DigiKey Part Number | SCAN90CP02SP/NOPBTR-ND - Tape & Reel (TR) SCAN90CP02SP/NOPBCT-ND - Cut Tape (CT) SCAN90CP02SP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCAN90CP02SP/NOPB |
Description | IC CROSSPOINT SW 1 X 2:2 28-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 28-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN90CP02SP/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 28-UFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 28-UQFN (5x5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CP02SP/NOPB | Texas Instruments | 0 | DS90CP02SP/NOPBCT-ND | 5,23000 € | Parametric Equivalent |
| DS90CP02SP | Rochester Electronics, LLC | 744 | 2156-DS90CP02SP-ND | 3,71812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,85905 € | 4.859,05 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |



