2.5Gbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN25100TYAX/NOPB

DigiKey Part Number
SCAN25100TYAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCAN25100TYAX/NOPB
Description
IC SERDE CPRI 100TQFP
Customer Reference
Detailed Description
2.5Gbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SCAN25100TYAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
10/1
Manufacturer
Texas Instruments
Number of Outputs
1/10
Packaging
Tape & Reel (TR)
Voltage - Supply
1.8V, 3.3V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer/Deserializer
Mounting Type
Surface Mount
Data Rate
2.5Gbps
Package / Case
100-TQFP Exposed Pad
Input Type
LVCMOS, LVTTL
Supplier Device Package
100-HTQFP (14x14)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types