
SCAN25100TYA | |
|---|---|
DigiKey Part Number | SCAN25100TYA-ND |
Manufacturer | |
Manufacturer Product Number | SCAN25100TYA |
Description | IC SERIAL/DESERIAL CPRI 100-TQFP |
Customer Reference | |
Detailed Description | 2.5Gbps Serializer/Deserializer 10/1 Input 1/10 Output 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN25100TYA Models |
Category | Number of Inputs 10/1 |
Manufacturer Texas Instruments | Number of Outputs 1/10 |
Packaging Tray | Voltage - Supply 1.8V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.5Gbps | Package / Case 100-TQFP Exposed Pad |
Input Type LVCMOS, LVTTL | Supplier Device Package 100-HTQFP (14x14) |
Output Type LVCMOS, LVTTL | Base Product Number |

