SCAN15MB200TSQX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.290
Unit Price: 81,10441 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 113,68000 €
Datasheet
Buffer, Multiplexer 2 x 2:1, 1:2 Channel 1.5Gbps 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN15MB200TSQX

DigiKey Part Number
SCAN15MB200TSQX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCAN15MB200TSQX
Description
IC MULTIPLEXER LVDS 2CH 48WQFN
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 2:1, 1:2 Channel 1.5Gbps 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SCAN15MB200TSQX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
1.5Gbps
Number of Channels
2 x 2:1, 1:2
Delay Time
1.0ns
Signal Conditioning
Output Pre-Emphasis
Capacitance - Input
2 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
225mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types