Parametric Equivalent
Parametric Equivalent

SCAN15MB200TSQ | |
|---|---|
DigiKey Part Number | SCAN15MB200TSQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCAN15MB200TSQ |
Description | IC MULTIPLEXER LVDS 2CH 48WQFN |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 2 x 2:1, 1:2 Channel 1.5Gbps 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SCAN15MB200TSQ Models |
Category | Delay Time 1.0ns |
Manufacturer Texas Instruments | Signal Conditioning Output Pre-Emphasis |
Packaging Tape & Reel (TR) | Capacitance - Input 2 pF |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Type Buffer, Multiplexer | Current - Supply 225mA |
Applications LVDS | Operating Temperature -40°C ~ 85°C |
Input CML, LVDS, LVPECL | Mounting Type Surface Mount |
Output LVDS | Package / Case 48-WFQFN Exposed Pad |
Data Rate (Max) 1.5Gbps | Supplier Device Package 48-WQFN (7x7) |
Number of Channels 2 x 2:1, 1:2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCAN15MB200TSQ/NOPB | Texas Instruments | 0 | SCAN15MB200TSQ/NOPBCT-ND | 10,55000 € | Parametric Equivalent |
| SCAN15MB200TSQX/NOPB | Texas Instruments | 1.290 | 296-51542-2-ND | 7,53029 € | Parametric Equivalent |


