
SC11372CQ | |
|---|---|
DigiKey Part Number | SC11372CQ-ND |
Manufacturer | |
Manufacturer Product Number | SC11372CQ |
Description | IC AUDIO SIGNAL PROCESSOR 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Signal Processor | Package / Case 44-QFP |
Applications Audio Systems | Base Product Number |
Number of Channels 4 |

