
S5LS20206ASPGEMEP | |
|---|---|
DigiKey Part Number | S5LS20206ASPGEMEP-ND |
Manufacturer | |
Manufacturer Product Number | S5LS20206ASPGEMEP |
Description | IC MCU 16/32BIT 2MB FLSH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 140MHz 2MB (2M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | S5LS20206ASPGEMEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 140MHz | |
Connectivity | CANbus, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 20x12b | |
Oscillator Type | External | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 45,97700 € | 2.758,62 € |
| Unit Price without VAT: | 45,97700 € |
|---|---|
| Unit Price with VAT: | 54,71263 € |

