S5LS10206ASPGEQQ1R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 238
Unit Price: 31,22000 €
Datasheet
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 140MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5LS10206ASPGEQQ1R

DigiKey Part Number
S5LS10206ASPGEQQ1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S5LS10206ASPGEQQ1R
Description
IC MCU 16/32BIT 1MB FLSH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 140MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
S5LS10206ASPGEQQ1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
16/32-Bit
Speed
140MHz
Connectivity
CANbus, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, POR
Number of I/O
68
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
160K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V
Data Converters
A/D 20x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,70596 €11.852,98 €
Manufacturers Standard Package
Unit Price without VAT:23,70596 €
Unit Price with VAT:28,21009 €