
S5LS10106ASZWTQQ1 | |
|---|---|
DigiKey Part Number | S5LS10106ASZWTQQ1-ND |
Manufacturer | |
Manufacturer Product Number | S5LS10106ASZWTQQ1 |
Description | IC MCU 16/32B 1MB FLASH 337NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 16/32-Bit 160MHz 1MB (1M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | S5LS10106ASZWTQQ1 Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.65V |
Packaging Tray | Data Converters A/D 24x12b |
Part Status Not For New Designs | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-R4F | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | Supplier Device Package 337-NFBGA (16x16) |
Peripherals DMA, POR | Package / Case 337-LFBGA |
Number of I/O 115 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 39,05856 € | 3.515,27 € |
| Unit Price without VAT: | 39,05856 € |
|---|---|
| Unit Price with VAT: | 46,47969 € |

