
S4MF03107SPZQQ1R | |
|---|---|
DigiKey Part Number | S4MF03107SPZQQ1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4MF03107SPZQQ1R |
Description | IC MCU 16/32B 320KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Hercules™ TMS470M ARM® Cortex®-M3 Microcontroller IC 16/32-Bit 80MHz 320KB (320K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S4MF03107SPZQQ1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 16/32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, LINbus, SCI, SPI, UART/USART | |
Peripherals | POR, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.4V ~ 1.7V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,71740 € | 5.717,40 € |
| Unit Price without VAT: | 5,71740 € |
|---|---|
| Unit Price with VAT: | 6,80371 € |

