RFID Tag Read/Write Memory 13.56MHz ISO 15693 Key Fob
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-HDT-KMAB-C1

DigiKey Part Number
481-1070-ND
Manufacturer
Manufacturer Product Number
RX-HDT-KMAB-C1
Description
RFID TAG R/W 13.56MHZ KEY FOB
Customer Reference
Detailed Description
RFID Tag Read/Write Memory 13.56MHz ISO 15693 Key Fob
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Key Fob
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
-
Standards
ISO 15693
Operating Temperature
-
Size / Dimension
2.126" L x 1.102" W (54.00mm x 28.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.