
RR-IDISC-MR101-A | |
|---|---|
DigiKey Part Number | RR-IDISC-MR101-A-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDISC-MR101-A |
Description | RFID READER READ ONLY 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Category | Frequency 13.56MHz |
Manufacturer Texas Instruments | Interface RS 232, RS 485 |
Packaging Box | Standards ISO 15693 |
Part Status Obsolete | Base Product Number |
Type Read Only |

