
RR-IDISC-MR100-A | |
|---|---|
DigiKey Part Number | RR-IDISC-MR100-A-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDISC-MR100-A |
Description | RFID READER READ ONLY 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | RS 232, RS 485, USB | |
Standards | ISO 15693 | |
Package / Case | 145mm x 85mm x 31mm, RS232 | |
Supplier Device Package | - | |
Base Product Number |

