
RR-IDISC-M01-B | |
|---|---|
DigiKey Part Number | RR-IDISC-M01-B-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDISC-M01-B |
Description | RFID READER R/W 13.56MHZ MOD |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Category | Frequency 13.56MHz |
Manufacturer Texas Instruments | Interface RS 232, TTL |
Series | Standards ISO 14443, ISO 15693 |
Packaging Bulk | Package / Case 75mm x 50mm x 12mm |
Part Status Obsolete | Base Product Number |
Type Read/Write |


