
RR-IDISC-LR2000HF | |
|---|---|
DigiKey Part Number | RR-IDISC-LR2000HF-ND |
Manufacturer | |
Manufacturer Product Number | RR-IDISC-LR2000HF |
Description | RFID READER RD ONLY 13.56MHZ MOD |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | - | |
Standards | ISO 15693, ISO 18000-3 | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

