
RM48L950DPGET | |
|---|---|
DigiKey Part Number | RM48L950DPGET-ND |
Manufacturer | |
Manufacturer Product Number | RM48L950DPGET |
Description | IC MCU 16/32BIT 3MB FLSH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 200MHz 3MB (3M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | RM48L950DPGET Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-R4F | Oscillator Type External |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,79533 € | 1.607,72 € |
| Unit Price without VAT: | 26,79533 € |
|---|---|
| Unit Price with VAT: | 31,88644 € |

