
RM46L450ZWTT | |
|---|---|
DigiKey Part Number | RM46L450ZWTT-ND |
Manufacturer | |
Manufacturer Product Number | RM46L450ZWTT |
Description | IC MCU 16/32B 1MB FLASH 337NFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 200MHz 1MB (1M x 8) FLASH 337-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | RM46L450ZWTT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.14V ~ 1.32V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-R4F | Oscillator Type External |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 337-NFBGA (16x16) |
Peripherals DMA, POR, PWM, WDT | Package / Case 337-LFBGA |
Number of I/O 101 | Base Product Number |


