
RM42L432BPZT | |
|---|---|
DigiKey Part Number | 296-42479-ND |
Manufacturer | |
Manufacturer Product Number | RM42L432BPZT |
Description | IC MCU 16/32B 384KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F Hercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa) Microcontroller IC 16/32-Bit 100MHz 384KB (384K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | RM42L432BPZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 16/32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, LINbus, MibSPI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.32V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 € | 11,46 € |
| 10 | 9,01800 € | 90,18 € |
| 24 | 8,43250 € | 202,38 € |
| 90 | 7,78000 € | 700,20 € |
| 270 | 7,39474 € | 1.996,58 € |
| 450 | 7,25224 € | 3.263,51 € |
| 990 | 7,06879 € | 6.998,10 € |
| Unit Price without VAT: | 11,46000 € |
|---|---|
| Unit Price with VAT: | 13,63740 € |

