
RI-UHF-IC116-00 | |
|---|---|
DigiKey Part Number | 296-23685-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RI-UHF-IC116-00 |
Description | IC RFID TRANSP 840-960MHZ 6SON |
Customer Reference | |
Detailed Description | RFID Transponder IC 840MHz ~ 960MHz EPC, ISO 18000-6 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | RI-UHF-IC116-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 840MHz ~ 960MHz | |
Standards | EPC, ISO 18000-6 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |

