
RI-TRP-W4FF-30 | |
|---|---|
DigiKey Part Number | 481-1104-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-W4FF-30 |
Description | RFID TAG R/W 134.2KHZ CARD |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Card |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 80b (User) |
Packaging Bulk | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Style Card | Size / Dimension 3.366" L x 2.126" W (85.50mm x 54.00mm) |
Technology Passive | Base Product Number |
Frequency 134.2kHz |

