RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-W4FF-01

DigiKey Part Number
481-1021-ND
Manufacturer
Manufacturer Product Number
RI-TRP-W4FF-01
Description
RFID TAG R/W 134.2KHZ CARD
Customer Reference
Detailed Description
RFID Tag Read/Write 80b (User) Memory 134.2kHz ISO 11784, ISO 11785 Card
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Read/Write
Manufacturer
Texas Instruments
Writable Memory
80b (User)
Part Status
Obsolete
Standards
ISO 11784, ISO 11785
Style
Card
Operating Temperature
-25°C ~ 50°C
Technology
Passive
Size / Dimension
3.366" L x 2.126" W (85.50mm x 54.00mm)
Frequency
134.2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.