
RI-TRP-REHP-01 | |
|---|---|
DigiKey Part Number | 481-1006-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-REHP-01 |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Style | Glass Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 3.85mm Dia x 23.10mm | |
Base Product Number |

