RI-TRP-RE2B-30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.268
Unit Price: 6,69000 €
Datasheet
RFID Tag Read Only Memory 134.2kHz ISO 11785 Glass Encapsulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-RE2B-30

DigiKey Part Number
481-1143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RI-TRP-RE2B-30
Description
RFID TAG RD ONLY 134.2KHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read Only Memory 134.2kHz ISO 11785 Glass Encapsulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Glass Encapsulated
Technology
-
Frequency
134.2kHz
Memory Type
Read Only
Writable Memory
-
Standards
ISO 11785
Operating Temperature
-
Size / Dimension
3.85mm Dia x 31.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.108 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.108In Stock
Ships from Rochester Electronics, LLC