Similar

RI-TRP-R9TD-30 | |
|---|---|
DigiKey Part Number | 481-1132-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-R9TD-30 |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read Only | |
Writable Memory | - | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 21.00mm Dia x 121.00mm | |
Base Product Number |


