
RI-TRP-R9BK-20 | |
|---|---|
DigiKey Part Number | 481-1113-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-R9BK-20 |
Description | RFID TAG RD ONLY 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Category | Frequency 134.2kHz |
Manufacturer Texas Instruments | Memory Type Read Only |
Packaging Bulk | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Style Encapsulated | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Technology Passive | Base Product Number |

