RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RI-TRP-R4FF-01

DigiKey Part Number
481-1020-ND
Manufacturer
Manufacturer Product Number
RI-TRP-R4FF-01
Description
RFID TAG READ ONLY 134.2KHZ CARD
Customer Reference
Detailed Description
RFID Tag Read Only Memory 134.2kHz ISO 11784, ISO 11785 Card
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
134.2kHz
Manufacturer
Texas Instruments
Memory Type
Read Only
Packaging
Bulk
Standards
ISO 11784, ISO 11785
Part Status
Obsolete
Operating Temperature
-25°C ~ 50°C
Style
Card
Size / Dimension
3.366" L x 2.126" W (85.50mm x 54.00mm)
Technology
Passive
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.