
RI-TRP-M9WK-00 | |
|---|---|
DigiKey Part Number | 296-24812-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-M9WK-00 |
Description | RFID TAG R/W 134.2KHZ ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 248b (User) Memory 134.2kHz Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 134.2kHz | |
Memory Type | Read/Write | |
Writable Memory | 248b (User) | |
Standards | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Base Product Number |

