
RI-TRP-IR2B-01 | |
|---|---|
DigiKey Part Number | 481-1005-ND |
Manufacturer | |
Manufacturer Product Number | RI-TRP-IR2B-01 |
Description | RFID TAG R/W 134.2KHZ GLSS ENCAP |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.36kb (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 1.36kb (User) |
Packaging Bulk | Standards ISO 11784, ISO 11785 |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Style Glass Encapsulated | Size / Dimension 3.85mm Dia x 32.20mm |
Technology Passive | Base Product Number |
Frequency 134.2kHz |

